
The MAX16804ATP+ is a single output LED driver with a fixed output voltage of 5.1V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in a surface mount package and is lead free. The MAX16804ATP+ has a maximum power dissipation of 2.7586W and a maximum supply voltage of 40V.
Sign in to ask questions about the Maxim MAX16804ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16804ATP+ technical specifications.
| Frequency | 200Hz |
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Low Level Output Current | 35mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7586W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16804ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
