This single output LED driver from Maxim operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It can supply up to 350mA of high level output current and 35mA of low level output current. The device can handle a maximum power dissipation of 2.7586W and is packaged in a tape and reel format with 2500 units per reel.
Sign in to ask questions about the Maxim MAX16804ATP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16804ATP+T technical specifications.
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7586W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16804ATP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
