Sign in to ask questions about the Maxim MAX16805ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16805ATP+ technical specifications.
| Frequency | 400kHz |
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 39V |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7586W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16805ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
