The MAX16806ATP+ is a single-output DC-DC converter with a maximum output current of 350mA and a maximum output voltage of 5.1V. It operates from a maximum input voltage of 40V and a minimum input voltage of 5.5V. The device is designed for surface mount applications and has a maximum power dissipation of 2.7586W. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16806ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16806ATP+ technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 39V |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7586W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16806ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.