Sign in to ask questions about the Maxim MAX16807AUI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16807AUI+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.162W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.162W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16807AUI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.