The MAX16809ATU+ is a 16-channel SEPIC LED driver from Maxim. It operates at a frequency of 1MHz and can supply up to 880mA of output current. The device is designed for surface mount applications and can withstand operating temperatures between -40°C and 125°C. The MAX16809ATU+ is RoHS compliant and has a maximum power dissipation of 2.857W. It is suitable for use in a variety of applications, including LED lighting systems.
Sign in to ask questions about the Maxim MAX16809ATU+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16809ATU+ technical specifications.
| Frequency | 1MHz |
| High Level Output Current | 1.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 880mA |
| Output Voltage | 36V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.857W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16809ATU+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
