
Surface mount charge pump IC featuring an inverting logic function. Operates with input voltages from 2V to 5.5V, delivering a fixed or adjustable output voltage range of -2V to -5.5V. Capable of sourcing up to 125mA output current at a 250kHz switching frequency. Packaged in an 8-pin SOIC, this component offers a compact solution with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1680ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1680ESA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1680ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
