The MAX16810ATU+ is a 16-channel SEPIC LED driver from Maxim, designed to operate at a maximum supply current of 5mA and a maximum power dissipation of 2.857W. It features a high level output current of 1.8mA and a low level output current of 6mA. The device is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16810ATU+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16810ATU+ technical specifications.
| Frequency | 1MHz |
| High Level Output Current | 1.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.857W |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16810ATU+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.