The MAX16810ATU+T is a 16-channel SEPIC power management IC from Maxim, operating over a temperature range of -40°C to 125°C. It can supply a maximum of 5mA current and has a maximum power dissipation of 2.857W. The device is RoHS compliant and available in a surface mount package, packaged in quantities of 2500 on tape and reel. The IC has a high level output current of 1.8mA and a low level output current of 6mA, with a maximum operating frequency of 1MHz.
Sign in to ask questions about the Maxim MAX16810ATU+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16810ATU+T technical specifications.
| Frequency | 1MHz |
| High Level Output Current | 1.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.857W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16810ATU+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.