Sign in to ask questions about the Maxim MAX16812ATI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16812ATI+T technical specifications.
| Frequency | 500kHz |
| High Level Output Current | 300uA |
| Low Level Output Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.759W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16812ATI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.