The MAX16812ATI/V+T is a SEPIC LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It features a high level output current of 300uA and a low level output current of 80uA. The device has a maximum power dissipation of 2.759W and a maximum supply current of 2.5mA. It is available in a tape and reel packaging with 2500 pieces per reel.
Maxim MAX16812ATI/V+T technical specifications.
| High Level Output Current | 300uA |
| Low Level Output Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.759W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16812 |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.