Maxim MAX16814BUTP+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-1 |
| Output Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 40V |
| Maximum Power Dissipation | 2051mW |
| Maximum Supply Current | 5000uA |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16814BUTP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.