The MAX16814UTP is a quad LED display driver from Maxim, operating over a temperature range of 0 to 85 degrees Celsius. It is a 20-pin HVQCCN package with a nominal supply voltage of 12V, and can handle supply voltages from 4.75V to 40V. This LED display driver is designed for use in interface IC applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX16814UTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 40 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.