
The MAX16815ATT+T is a single-output LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 40V and a maximum power dissipation of 1.4545W. This surface-mount device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The driver is suitable for PWM dimming and can provide an output current of up to 100mA.
Sign in to ask questions about the Maxim MAX16815ATT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16815ATT+T technical specifications.
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4545W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 39.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4545W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16815ATT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
