IC, LED DRIVER, BUCK-BOOST, TQFN-32
Maxim MAX16816ATJ+ technical specifications.
| Frequency | 500kHz |
| High Level Output Current | 67mA |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 2.758W |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.