The MAX16816ATJ+T is a single-output SEPIC DC-DC converter with a frequency of 500kHz and an operating supply voltage of 76V. It can handle a maximum power dissipation of 2.758W and has a maximum supply current of 4.5mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. The MAX16816ATJ+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16816ATJ+T technical specifications.
| Frequency | 500kHz |
| High Level Output Current | 67mA |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.