LED driver controller IC for SEPIC topology, featuring a 1.5MHz switching frequency and 30A output current capability. Operates from a 7V to 28V input voltage range, with a maximum output voltage of 5.1V. Designed for surface mount applications with a 28-TQFN package, offering 4A high and low level output current. This lead-free, RoHS compliant component has a maximum power dissipation of 2.758W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16818ATI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16818ATI+ technical specifications.
| Frequency | 1.5MHz |
| Height | 0.73mm |
| High Level Output Current | 4A |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 30A |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16818ATI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
