The MAX16818ATI+T is a single-output SEPIC controller from Maxim, operating at a frequency of 1.5MHz. It can supply a maximum of 4A at high level and 4A at low level output current. The device is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in tape and reel with 2500 units per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX16818ATI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16818ATI+T technical specifications.
| Frequency | 1.5MHz |
| High Level Output Current | 4A |
| Lead Free | Lead Free |
| Low Level Output Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16818ATI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
