
The MAX16818ETI+ is a 28V SEPIC LED driver with a 5.1V output voltage and 30A output current. It operates from a 7V to 28V input voltage range and has a maximum power dissipation of 2.758W. The device is RoHS compliant and suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Maxim MAX16818ETI+ technical specifications.
| Frequency | 1.5MHz |
| High Level Output Current | 4A |
| Lead Free | Lead Free |
| Low Level Output Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 30A |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.