The MAX16819ATT+ is a single-output LED driver with PWM dimming capability, operating at a frequency of 2MHz. It can handle a maximum supply voltage of 28V and has a maximum power dissipation of 1.454W. The device is designed for surface mount applications and has an operating temperature range of -40°C to 125°C. It is RoHS compliant and available in rail/Tube packaging.
Maxim MAX16819ATT+ technical specifications.
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.454W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.