
The MAX16821AATI+ is a 28V SEPIC LED driver with a maximum output current of 30A. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.758W. The device is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Maxim MAX16821AATI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16821AATI+ technical specifications.
| Frequency | 1.5MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 30A |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16821AATI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
