
The MAX16821AATI+T is a SEPIC LED driver with a maximum operating frequency of 1.5MHz and an operating supply voltage of 28V. It can deliver a high level output current of up to 4A and a low level output current of up to 4A. The device is designed for surface mount applications and can operate within a temperature range of -40°C to 125°C. The MAX16821AATI+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Maxim MAX16821AATI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16821AATI+T technical specifications.
| Frequency | 1.5MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16821AATI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.