
IC LED DRIVER RGLTR DIM 8SOIC
Maxim MAX16822AASA+T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.