Sign in to ask questions about the Maxim MAX16822AASA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16822AASA/V+T technical specifications.
| Package/Case | SOIC |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 588.2mW |
| RoHS Compliant | Yes |
| Series | MAX16822A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822AASA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
