
Surface mount LED driver IC with adjustable current regulation and dimming capabilities. Features a wide input voltage range of 6.5V to 65V and a maximum output current of 350mA. Operates at a 2MHz switching frequency and supports up to 15 segments for precise control. Housed in an 8-pin SOIC package with a maximum power dissipation of 588.2mW, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX16822BASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16822BASA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 15 |
| Output Current | 350mA |
| Output Voltage | 63V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822BASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
