
The MAX16822BASA+T is a 1-channel LED driver IC from Maxim, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 65V and a maximum supply current of 1.5mA. The device is designed for surface mount applications and is available in a SOIC package, with a package quantity of 2500 units per reel. The MAX16822BASA+T is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim MAX16822BASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16822BASA+T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822BASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
