
The MAX16823ATE+ is a 3-channel LED driver with a maximum input voltage of 40V and a minimum input voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 70mA. The device is surface mount and RoHS compliant.
Sign in to ask questions about the Maxim MAX16823ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16823ATE+ technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 2.666W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Output Current | 70mA |
| Output Voltage | 3.41V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
