
The MAX16823ATE+T is a 3-channel LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 2.666W and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16823ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16823ATE+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.666W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Voltage | 3.41V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
