
The MAX16824AUE+ is a 3-channel LED driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.5W and has a maximum supply current of 1uA. The device is RoHS compliant and features a TSSOP package with dimensions of 5.1mm in length, 4.5mm in width, and 0.95mm in height. It operates at a maximum input voltage of 28V and a minimum input voltage of 6.5V.
Sign in to ask questions about the Maxim MAX16824AUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16824AUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Operating Supply Voltage | 28V |
| Output Current | 150mA |
| Output Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16824AUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.