
The MAX16824AUE/V+ is a 3-channel LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 1.5W and features an output current of 150mA. The device is packaged in a TSSOP package and is available in quantities of 96, packaged in rail/Tube. The MAX16824AUE/V+ is RoHS compliant and not radiation hardened.
Maxim MAX16824AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Operating Supply Voltage | 28V |
| Output Current | 150mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16824 |
| RoHS | Compliant |
No datasheet is available for this part.