
The MAX16824AUE/V+T is a 3-channel LED driver from Maxim, operating within a 28V supply voltage and dissipating up to 1.5W of power. It is packaged in a TSSOP package and available in quantities of 2500. The device is RoHS compliant and not radiation hardened. It is designed for use in power management applications.
Sign in to ask questions about the Maxim MAX16824AUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16824AUE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 1.5W |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16824 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16824AUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.