
The MAX16825AUE+ is a 3-channel LED driver with PWM dimming, suitable for use in surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.5W. The device is RoHS compliant and available in a TSSOP package, packaged in quantities of 96 in rail or tube packaging.
Sign in to ask questions about the Maxim MAX16825AUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16825AUE+ technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Output Current per Channel | 150mA |
| Output Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16825AUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
