Sign in to ask questions about the Maxim MAX16826ATJ+C24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16826ATJ+C24 technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Frequency | 100 kHz to 1 MHz |
| Output Current | 15mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.76W |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826ATJ+C24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
