The MAX16826ATJ/V+T is a 4-channel SEPIC LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 2.759W and a maximum supply voltage of 24V. This device is designed for surface mount applications and is available in tape and reel packaging. The MAX16826ATJ/V+T is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX16826ATJ/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16826ATJ/V+T technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826ATJ/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.