The MAX16826BATJ+T is a 4-channel SEPIC/boost LED driver IC from Maxim, capable of operating at frequencies up to 1MHz. It can handle a maximum supply voltage of 24V and a maximum power dissipation of 2.759W. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX16826BATJ+T technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.