Sign in to ask questions about the Maxim MAX16826BATJ/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16826BATJ/V+T technical specifications.
| Max Power Dissipation | 2.759W |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16826 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826BATJ/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.