Sign in to ask questions about the Maxim MAX16828ASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16828ASA+T technical specifications.
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8605W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 39.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4545W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16828ASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
