The MAX1682EUK-T is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin package type and a pin count of 5. The device has a terminal position of dual and a temperature grade of industrial. It can handle input voltages from 2.3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1682EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1682EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1682EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.