The MAX16831ATJ+ is a single-output LED driver with a maximum output current of 10A and an operating supply voltage of 76V. It has a maximum power dissipation of 2.758W and a maximum supply current of 4.5mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MAX16831ATJ+ is RoHS compliant and available in a package quantity of 60, packaged in rail/Tube.
Maxim MAX16831ATJ+ technical specifications.
| Frequency | 600kHz |
| Height | 0.73mm |
| High Level Output Current | 67mA |
| Length | 5mm |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 76V |
| Output Current | 10A |
| Output Voltage | 3.15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.