
The MAX16831ATJ+T is a high voltage LED driver IC from Maxim, operating over a temperature range of -40°C to 125°C. It can supply up to 67mA at high level and 76mA at low level. The device is designed for surface mount applications and has a maximum power dissipation of 2.758W. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16831ATJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16831ATJ+T technical specifications.
| Frequency | 600kHz |
| High Level Output Current | 67mA |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16831ATJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
