The MAX16831ATJ/V+ is a high voltage LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.758W and a maximum supply current of 4.5mA. This device is RoHS compliant and available in bulk packaging with 60 units per package. It is designed for use in power management applications and is not radiation hardened.
Maxim MAX16831ATJ/V+ technical specifications.
| High Level Output Current | 67mA |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 4.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16831 |
| RoHS | Compliant |
No datasheet is available for this part.