Maxim MAX16832AASA+ technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Frequency | 2MHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5094W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 1uA |
| Output Voltage | 63V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8605W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16832AASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
