
The MAX16832CASA+ is a surface mount power management IC from Maxim, operating over a temperature range of -40°C to 125°C. It has a maximum operating voltage of 65V and a maximum output current of 700mA. The device is RoHS compliant and available in a 100-piece rail/Tube packaging. The MAX16832CASA+ is designed for use in power management applications.
Maxim MAX16832CASA+ technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Frequency | 2MHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5094W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 700mA |
| Output Voltage | 63V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8605W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.