
High-brightness LED driver IC for efficient power management. Features PWM dimming and a 2MHz switching frequency. Operates from a 6.5V to 65V input voltage range, delivering up to 700mA output current per channel. Housed in a surface-mount SOIC package, this component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16832CASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16832CASA+T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 2MHz |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5094W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8605W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16832CASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.