
The MAX16833AUE+ is a 65V flyback/SEPIC LED driver with a maximum operating frequency of 1MHz and a maximum power dissipation of 2.089W. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16833AUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16833AUE+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Input Voltage | 65V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 1 MHz |
| Operating Supply Voltage | 65V |
| Output Voltage | 65V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833AUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
