
The MAX16833BAUE+ is a flyback/SEPIC LED driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 100 kHz to 1 MHz and has a maximum supply current of 4mA. The device is RoHS compliant and is packaged in a TSSOP package quantity of 96, available in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX16833BAUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16833BAUE+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 1 MHz |
| Operating Supply Voltage | 65V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833BAUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.