
The MAX16833BAUE+T is a single-output flyback/SEPIC LED driver from Maxim, operating at a frequency of 1MHz. It can supply up to 700uA of high-level output current and 700uA of low-level output current. The device is designed to operate within a temperature range of -40°C to 125°C and can dissipate up to 2.089W of power. It is available in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16833BAUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16833BAUE+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833BAUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
