Sign in to ask questions about the Maxim MAX16833BAUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16833BAUE/V+T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16833B |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833BAUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
