LED DRVR 9V/12V/15V/18V/24V 16-Pin TSSOP EP
Maxim MAX16833CAUE+T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 7.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.