LED DRVR 9V/12V/15V/18V/24V 16-Pin TSSOP EP
Maxim MAX16833CAUE/V+ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Power Dissipation | 2.089W |
| Operating Supply Voltage | 65V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.